


470315CY GE432 | |
|---|---|
DigiKey Part Number | 470315CYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470315CY GE432 |
Description | CABLE 3COND 15AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 15 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.365" (9.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.05000 | Fr.6.05 |
| 2 | Fr.5.75500 | Fr.11.51 |
| 3 | Fr.5.59333 | Fr.16.78 |
| 5 | Fr.5.39600 | Fr.26.98 |
| 7 | Fr.5.27000 | Fr.36.89 |
| 10 | Fr.5.13800 | Fr.51.38 |
| Unit Price without VAT: | Fr.6.05000 |
|---|---|
| Unit Price with VAT: | Fr.6.54005 |






