


470415CY GE033 | |
|---|---|
DigiKey Part Number | 470415CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470415CY GE033 |
Description | CABLE 4COND 15AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 15 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.394" (10.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.699.15000 | Fr.699.15 |
| 2 | Fr.664.45000 | Fr.1,328.90 |
| 3 | Fr.663.63000 | Fr.1,990.89 |
| Unit Price without VAT: | Fr.699.15000 |
|---|---|
| Unit Price with VAT: | Fr.755.78115 |






