5070/20C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5070/20C SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5070/20C SL002

DigiKey Part Number
5070/20CSL002-ND
Manufacturer
Manufacturer Product Number
5070/20C SL002
Description
CABLE 20COND 18AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.484" (12.29mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
500Fr.13.38604Fr.6,693.02
Manufacturers Standard Package
Unit Price without VAT:Fr.13.38604
Unit Price with VAT:Fr.14.47031
Alternate Length
CABLE 20COND 18AWG SLATE 100'
In-Stock: 1
Unit Price: Fr.1,895.81000
CBL 20COND 18AWG SLT 1000=1000'
In-Stock: 0
Unit Price: Fr.21.23893