5110^70C-SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5110^70C-SLxxx

5110/70C SL005

DigiKey Part Number
5110/70CSL005-100-ND
Manufacturer
Manufacturer Product Number
5110/70C SL005
Description
CABLE 70COND 22AWG SHLD 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
70 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
70
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.630" (16.00mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
5Fr.5,706.77000Fr.28,533.85
Unit Price without VAT:Fr.5,706.77000
Unit Price with VAT:Fr.6,169.01837
Alternate Length
CBL 70COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: Fr.62.77174