5129/27C SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5129/27C SL005
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5129/27C SL002

DigiKey Part Number
5129/27CSL002-ND
Manufacturer
Manufacturer Product Number
5129/27C SL002
Description
MULTI-PAIR 54COND 22AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
54 (27 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
54 (27 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.649" (16.49mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.30.46564Fr.30,465.64
Unit Price without VAT:Fr.30.46564
Unit Price with VAT:Fr.32.93336
Alternate Length
MULTI-PAIR 54COND 22AWG
In-Stock: 0
Unit Price: Fr.45.33859
MULT-PR 54COND 22AWG 1000=1000'
In-Stock: 0
Unit Price: Fr.49.87245