
55470/12 NA199 | |
|---|---|
DigiKey Part Number | 216-55470/12NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55470/12 NA199 |
Description | CBL 12COND 20AWG NTRL FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Natural 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.47.63000 | Fr.47.63 |
| 2 | Fr.45.33500 | Fr.90.67 |
| 3 | Fr.44.04000 | Fr.132.12 |
| 5 | Fr.42.45200 | Fr.212.26 |
| 7 | Fr.41.43286 | Fr.290.03 |
| 10 | Fr.40.37400 | Fr.403.74 |
| 25 | Fr.37.75760 | Fr.943.94 |
| 50 | Fr.37.14220 | Fr.1,857.11 |
| Unit Price without VAT: | Fr.47.63000 |
|---|---|
| Unit Price with VAT: | Fr.51.48803 |

