5610B2201 NC00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610B2201 NC199

DigiKey Part Number
5610B2201NC199-ND
Manufacturer
Manufacturer Product Number
5610B2201 NC199
Description
CABLE 2COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.192" (4.88mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
-
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.0.86262Fr.862.62
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86262
Unit Price with VAT:Fr.0.93249
Alternate Length
CABLE 2COND 22AWG SHLD 100'
In-Stock: 10
Unit Price: Fr.95.15000
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 2
Unit Price: Fr.498.38000
CABLE 2COND 22AWG SHLD 500'
In-Stock: 3
Unit Price: Fr.396.16000