Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5694 SL001

DigiKey Part Number
5694SL001-ND
Manufacturer
Manufacturer Product Number
5694 SL001
Description
MULTI-PAIR 12COND 26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.265" (6.73mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.4.43707Fr.4,437.07
Manufacturers Standard Package
Unit Price without VAT:Fr.4.43707
Unit Price with VAT:Fr.4.79647
Alternate Length
MULTI-PAIR 12COND 26AWG 100'
In-Stock: 24
Unit Price: Fr.1,051.82000
MULTI-PAIR 12COND 26AWG
In-Stock: 0
Unit Price: Fr.8.83187
MULT-PR 12COND 26AWG 1000=1000'
In-Stock: 0
Unit Price: Fr.9.76443