

5695 SL005 | |
|---|---|
DigiKey Part Number | 5695SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5695 SL005 |
Description | MULTI-PAIR 4CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.764.39000 | Fr.764.39 |
| 2 | Fr.726.42000 | Fr.1,452.84 |
| 3 | Fr.704.92667 | Fr.2,114.78 |
| 5 | Fr.678.57000 | Fr.3,392.85 |
| 7 | Fr.668.59143 | Fr.4,680.14 |
| Unit Price without VAT: | Fr.764.39000 |
|---|---|
| Unit Price with VAT: | Fr.826.30559 |




