6016C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6016C SL001

DigiKey Part Number
A135-1000-ND
Manufacturer
Manufacturer Product Number
6016C SL001
Description
MULTI-PAIR 22COND 22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 (11 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
22 (11 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.503" (12.78mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.4.73466Fr.4,734.66
Manufacturers Standard Package
Unit Price without VAT:Fr.4.73466
Unit Price with VAT:Fr.5.11817
Alternate Length
MULTI-PAIR 22COND 22AWG 100'
In-Stock: 300
Unit Price: Fr.9.06190
MULTI-PAIR 22COND 22AWG 500'
In-Stock: 3
Unit Price: Fr.2,835.06000