cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6216C SL001

DigiKey Part Number
6216CSL001-ND
Manufacturer
Manufacturer Product Number
6216C SL001
Description
MULTI-PAIR 12COND 22AWG
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.420" (10.67mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.