

65204CY SL005 | |
|---|---|
DigiKey Part Number | 65204CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65204CY SL005 |
Description | CABLE 4CON 12AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.616" (15.65mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0660" (1.676mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.846.74000 | Fr.846.74 |
| 2 | Fr.804.62500 | Fr.1,609.25 |
| 3 | Fr.780.77000 | Fr.2,342.31 |
| 5 | Fr.751.53200 | Fr.3,757.66 |
| 7 | Fr.746.23143 | Fr.5,223.62 |
| Unit Price without VAT: | Fr.846.74000 |
|---|---|
| Unit Price with VAT: | Fr.915.32594 |











