HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054/19 BR001

DigiKey Part Number
7054/19BR001-ND
Manufacturer
Manufacturer Product Number
7054/19 BR001
Description
HOOK-UP STRND 24AWG BRN 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Brown 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.286.14000Fr.286.14
2Fr.272.10500Fr.544.21
3Fr.264.16333Fr.792.49
5Fr.254.42600Fr.1,272.13
7Fr.248.17143Fr.1,737.20
10Fr.241.67700Fr.2,416.77
25Fr.232.89520Fr.5,822.38
Manufacturers Standard Package
Unit Price without VAT:Fr.286.14000
Unit Price with VAT:Fr.309.31734
Alternate Length
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 6
Unit Price: Fr.70.05000