Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77043 SL005

DigiKey Part Number
77043SL005-ND
Manufacturer
Manufacturer Product Number
77043 SL005
Description
CABLE 9COND 14AWG SLATE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.419" (10.64mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
500Fr.22.97832Fr.11,489.16
Unit Price without VAT:Fr.22.97832
Unit Price with VAT:Fr.24.83956
Alternate Length
CBL 9COND 14AWG SLATE 100=100'
In-Stock: 0
Unit Price: Fr.25.28319