4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m)

77135 SL005

DigiKey Part Number
77135SL005-ND
Manufacturer
Manufacturer Product Number
77135 SL005
Description
CABLE 4CON 16AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.1,018.46000Fr.1,018.46
2Fr.967.66500Fr.1,935.33
3Fr.938.90000Fr.2,816.70
5Fr.909.90800Fr.4,549.54
Manufacturers Standard Package
Unit Price without VAT:Fr.1,018.46000
Unit Price with VAT:Fr.1,100.95526
Alternate Length
CABLE 4COND 16AWG SHLD
In-Stock: 0
Unit Price: Fr.4.72502
CABLE 4COND 16AWG SHLD 100=100'
In-Stock: 0
Unit Price: Fr.10.01596