77149-SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77149 SL001

DigiKey Part Number
77149SL001-ND
Manufacturer
Manufacturer Product Number
77149 SL001
Description
CABLE 4COND 26AWG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.1.59544Fr.1,595.44
Manufacturers Standard Package
Unit Price without VAT:Fr.1.59544
Unit Price with VAT:Fr.1.72467
Alternate Length
CABLE 4COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: Fr.3.89460
CABLE 4COND 26AWG SHLD 100=100'
In-Stock: 0
Unit Price: Fr.3.78806