

77216 SL005 | |
|---|---|
DigiKey Part Number | 77216SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77216 SL005 |
Description | CABLE 5CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.278" (7.06mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,470.03000 | Fr.1,470.03 |
| 2 | Fr.1,396.33000 | Fr.2,792.66 |
| 3 | Fr.1,354.59333 | Fr.4,063.78 |
| 5 | Fr.1,349.65200 | Fr.6,748.26 |
| Unit Price without VAT: | Fr.1,470.03000 |
|---|---|
| Unit Price with VAT: | Fr.1,589.10243 |



