77229 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77229 SL199

DigiKey Part Number
77229SL199-ND
Manufacturer
Manufacturer Product Number
77229 SL199
Description
CBL 15COND 16AWG SHLD 100=100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.461" (11.71mm)
Shield Type
Foil, Braid
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.41.90170Fr.41,901.70
Unit Price without VAT:Fr.41.90170
Unit Price with VAT:Fr.45.29574
Alternate Length
CABLE 15COND 16AWG SHLD
In-Stock: 0
Unit Price: Fr.38.08921