

78039 SL005 | |
|---|---|
DigiKey Part Number | 78039SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78039 SL005 |
Description | MULTI-PAIR 18COND 22AWG 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.309" (7.85mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.867.69000 | Fr.867.69 |
| 2 | Fr.824.51000 | Fr.1,649.02 |
| 3 | Fr.800.06333 | Fr.2,400.19 |
| 5 | Fr.770.09000 | Fr.3,850.45 |
| 7 | Fr.766.07429 | Fr.5,362.52 |
| Unit Price without VAT: | Fr.867.69000 |
|---|---|
| Unit Price with VAT: | Fr.937.97289 |



