Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78239 SL005

DigiKey Part Number
78239SL005-ND
Manufacturer
Manufacturer Product Number
78239 SL005
Description
MULTI-PAIR 18COND 22AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.349" (8.86mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
100Fr.13.19520Fr.1,319.52
Manufacturers Standard Package
Unit Price without VAT:Fr.13.19520
Unit Price with VAT:Fr.14.26401
Alternate Length
MULTI-PAIR 18COND 22AWG
In-Stock: 0
Unit Price: Fr.7.43788
MULTI-PAIR 18COND 22AWG SLATE 1'
In-Stock: 0
Unit Price: Fr.13.51248