15 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)

78355 SL005

DigiKey Part Number
78355SL005-100-ND
Manufacturer
Manufacturer Product Number
78355 SL005
Description
CABLE 15COND 20AWG SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.1,094.14000Fr.1,094.14
2Fr.1,072.80000Fr.2,145.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1,094.14000
Unit Price with VAT:Fr.1,182.76534
Alternate Length
CABLE 15COND 20AWG SHLD
In-Stock: 0
Unit Price: Fr.5.85985
CABLE 15COND 20AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: Fr.10.57170