

79262 SL005 | |
|---|---|
DigiKey Part Number | 79262SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79262 SL005 |
Description | CABLE 3CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.579.26000 | Fr.579.26 |
| 2 | Fr.550.59000 | Fr.1,101.18 |
| 3 | Fr.534.36667 | Fr.1,603.10 |
| 5 | Fr.514.46800 | Fr.2,572.34 |
| 7 | Fr.501.68286 | Fr.3,511.78 |
| 10 | Fr.496.42000 | Fr.4,964.20 |
| Unit Price without VAT: | Fr.579.26000 |
|---|---|
| Unit Price with VAT: | Fr.626.18006 |



