cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8744060 BK001

DigiKey Part Number
216-M8744060BK001-ND
Manufacturer
Manufacturer Product Number
M8744060 BK001
Description
MULTI-PAIR 12COND 14AWG
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0242"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.792" (20.12mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
MULTI-PAIR 12COND 14AWG BLACK
In-Stock: 0
Unit Price:
MULTI-PAIR 12COND 14AWG BLACK
In-Stock: 0
Unit Price:
MULTI-PAIR 12COND 14AWG BLK SHLD
In-Stock: 0
Unit Price: Fr.7.64016