cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80103 SL199

DigiKey Part Number
216-80103SL199-ND
Manufacturer
Manufacturer Product Number
80103 SL199
Description
CABLE 2COND 26AWG SLATE SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.178" (4.52mm)
Shield Type
Braid
Length
-
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.2.52439Fr.2,524.39
Unit Price without VAT:Fr.2.52439
Unit Price with VAT:Fr.2.72887
Alternate Length
CABLE 2CON 26AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: Fr.272.30000