86018CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86018CY SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86018CY SL005

DigiKey Part Number
86018CYSL005-ND
Manufacturer
Manufacturer Product Number
86018CY SL005
Description
CABLE 18COND 28AWG SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.876.03000Fr.876.03
2Fr.832.43000Fr.1,664.86
3Fr.807.75333Fr.2,423.26
5Fr.777.47800Fr.3,887.39
7Fr.773.98714Fr.5,417.91
Manufacturers Standard Package
Unit Price without VAT:Fr.876.03000
Unit Price with VAT:Fr.946.98843
Alternate Length
CABLE 18COND 28AWG SHLD
In-Stock: 0
Unit Price: Fr.4.18148
CABLE 18COND 28AWG SHLD
In-Stock: 0
Unit Price: Fr.5.92658
CABLE 18COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: Fr.8.51945