Image for 9180B CL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9180B CL002

DigiKey Part Number
9180BCL002-ND
Manufacturer
Manufacturer Product Number
9180B CL002
Description
CABLE COAXIAL RG-180B 30AWG 500'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coaxial Cable 30 AWG RG-180B 500.0' (152.40m) 95 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-180B
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.141" (3.58mm)
Shield Type
Braid
Impedance
95 Ohms
Length
500.0' (152.40m)
Jacket Color
Natural
Usage
-
Features
-
Conductor Material
Steel, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.102" (2.59mm)
Shield Material
Copper, Silver Coated
Shield Coverage
91%
VoP, Velocity of Propagation
70.0
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.6.53469Fr.6,534.69
Unit Price without VAT:Fr.6.53469
Unit Price with VAT:Fr.7.06400
Alternate Length
CABLE COAXIAL RG-180B 30AWG 100'
In-Stock: 0
Unit Price: Fr.7.22933
CABLE COAX RG-180B 30AWG 1000'
In-Stock: 0
Unit Price: Fr.4.29715