
9817 BK002 | |
|---|---|
DigiKey Part Number | 9817BK002-ND |
Manufacturer | |
Manufacturer Product Number | 9817 BK002 |
Description | CABLE TWINAXIAL 20AWG 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 500.0' (152.40m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.083" (2.11mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.848.63000 | Fr.848.63 |
| 2 | Fr.837.09000 | Fr.1,674.18 |
| Unit Price without VAT: | Fr.848.63000 |
|---|---|
| Unit Price with VAT: | Fr.917.36903 |


