G110NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G110NF112 BK003

DigiKey Part Number
G110NF112BK003-250-ND
Manufacturer
Manufacturer Product Number
G110NF112 BK003
Description
EXPAND SLEEVE 1.25" X 250' BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
250' (76.20m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Clean Cut, Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.962.39000Fr.962.39
10Fr.941.04000Fr.9,410.40
Manufacturers Standard Package
Unit Price without VAT:Fr.962.39000
Unit Price with VAT:Fr.1,040.34359