M2407 SL002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: Fr.797.90000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2407 SL002

DigiKey Part Number
M2407SL002-ND
Manufacturer
Manufacturer Product Number
M2407 SL002
Description
CABLE 7COND 28AWG SLATE SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.196" (4.98mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.1.48915Fr.1,489.15
Unit Price without VAT:Fr.1.48915
Unit Price with VAT:Fr.1.60977
Alternate Length
CABLE 7CON 28AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: Fr.103.06000
CABLE 7COND 28AWG SHLD
In-Stock: 0
Unit Price: Fr.1.35939
CABLE 7COND 28AWG SHLD 3000'
In-Stock: 0
Unit Price: Fr.1.77100