M420x BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4201 BK005

DigiKey Part Number
AM4201BK-100-ND
Manufacturer
Manufacturer Product Number
M4201 BK005
Description
CABLE COAXIAL RG-8A 13AWG 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG RG-8A 100.0' (30.48m) 52 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-8A
Wire Gauge
13 AWG
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
52 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.329.10000Fr.329.10
2Fr.312.93500Fr.625.87
3Fr.303.78333Fr.911.35
5Fr.292.56400Fr.1,462.82
7Fr.285.35714Fr.1,997.50
10Fr.277.87400Fr.2,778.74
25Fr.270.60800Fr.6,765.20
Manufacturers Standard Package
Unit Price without VAT:Fr.329.10000
Unit Price with VAT:Fr.355.75710
Alternate Length
CABLE COAXIAL RG-8A 13AWG 1000'
In-Stock: 0
Unit Price: Fr.1.76891
CABLE COAXIAL RG-8A 13AWG 500'
In-Stock: 0
Unit Price: Fr.2.65032
CABLE COAXIAL RG-8A 13AWG 1000'
In-Stock: 0
Unit Price: Fr.2.97952