M4692 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4692 SL005

DigiKey Part Number
M4692SL005-ND
Manufacturer
Manufacturer Product Number
M4692 SL005
Description
CABLE 2CON 18AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.229" (5.82mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.154.62000Fr.154.62
2Fr.147.09000Fr.294.18
3Fr.142.83333Fr.428.50
5Fr.137.60800Fr.688.04
7Fr.134.25571Fr.939.79
10Fr.130.77400Fr.1,307.74
25Fr.122.15880Fr.3,053.97
50Fr.120.35700Fr.6,017.85
Manufacturers Standard Package
Unit Price without VAT:Fr.154.62000
Unit Price with VAT:Fr.167.14422
Alternate Length
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 1
Unit Price: Fr.1,071.07000
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: Fr.1.18244
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 0
Unit Price: Fr.1.40366