
M8708360 BK001 | |
|---|---|
DigiKey Part Number  | 216-M8708360BK001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M8708360 BK001  | 
Description  | MULTI-PAIR 72COND 18AWG  | 
Customer Reference  | |
Detailed Description  | 72 (36 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 72 (36 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | 7/0.0152"  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 1.252" (31.80mm)  | |
Shield Type  | Foil  | |
Length  | 1000.0' (304.8m)  | |
Jacket Color  | Black  | |
Ratings  | -  | |
Features  | -  | |
Voltage  | 600 V  | |
Operating Temperature  | -25°C ~ 90°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0850" (2.159mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | |
Base Product Number  | 




