
RK12L123000G | |
---|---|
DigiKey Part Number | 4809-RK12L123000G-ND |
Manufacturer | |
Manufacturer Product Number | RK12L123000G |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.610" x 0.472" Face (15.50mm x 12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.74000 | Fr.1.74 |
10 | Fr.1.47300 | Fr.14.73 |
25 | Fr.1.37440 | Fr.34.36 |
50 | Fr.1.30400 | Fr.65.20 |
100 | Fr.1.23680 | Fr.123.68 |
250 | Fr.1.15292 | Fr.288.23 |
800 | Fr.1.05409 | Fr.843.27 |
1,600 | Fr.0.99905 | Fr.1,598.48 |
5,600 | Fr.0.90650 | Fr.5,076.40 |
Unit Price without VAT: | Fr.1.74000 |
---|---|
Unit Price with VAT: | Fr.1.88094 |