
SKSCLDE010 | |
|---|---|
DigiKey Part Number | 4809-SKSCLDE010TR-ND - Tape & Reel (TR) 4809-SKSCLDE010CT-ND - Cut Tape (CT) 4809-SKSCLDE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCLDE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 1.25mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKSCLCE010 | Alps Alpine | 1,321 | 4809-SKSCLCE010CT-ND | Fr.0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.22300 | Fr.2.23 |
| 25 | Fr.0.20800 | Fr.5.20 |
| 100 | Fr.0.18630 | Fr.18.63 |
| 250 | Fr.0.17264 | Fr.43.16 |
| 500 | Fr.0.16294 | Fr.81.47 |
| 1,000 | Fr.0.15384 | Fr.153.84 |
| 2,500 | Fr.0.14292 | Fr.357.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13553 | Fr.677.65 |
| 10,000 | Fr.0.12889 | Fr.1,288.90 |
| 15,000 | Fr.0.12535 | Fr.1,880.25 |
| 25,000 | Fr.0.12124 | Fr.3,031.00 |
| 35,000 | Fr.0.11873 | Fr.4,155.55 |
| 50,000 | Fr.0.11625 | Fr.5,812.50 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |


