
2AK2-14-NB | |
|---|---|
DigiKey Part Number | 2AK2-14-NB-ND |
Manufacturer | |
Manufacturer Product Number | 2AK2-14-NB |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Category | Illumination Non-Illuminated |
Manufacturer Altech Corporation | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Momentary |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.29000 | Fr.19.29 |
| Unit Price without VAT: | Fr.19.29000 |
|---|---|
| Unit Price with VAT: | Fr.20.85249 |

