
975454706 | |
|---|---|
DigiKey Part Number | 975454706-ND |
Manufacturer | |
Manufacturer Product Number | 975454706 |
Description | CONN TIP JACK THRD GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Threaded and Turret Gray |
Datasheet | Datasheet |
Category | Termination Threaded and Turret |
Manufacturer Altech Corporation | Insulation Mating End Insulated |
Packaging Bulk | Color Gray |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -15°C ~ 70°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.4.51820 | Fr.225.91 |
| Unit Price without VAT: | Fr.4.51820 |
|---|---|
| Unit Price with VAT: | Fr.4.88417 |

