
CA623/2 | |
|---|---|
DigiKey Part Number | CA623/2-ND |
Manufacturer | |
Manufacturer Product Number | CA623/2 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CHV4, CTS4 | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.0.71200 | Fr.71.20 |
| Unit Price without VAT: | Fr.0.71200 |
|---|---|
| Unit Price with VAT: | Fr.0.76967 |


