
| CMDB6/2/BL | |
|---|---|
| DigiKey Part Number | CMDB6/2/BL-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMDB6/2/BL | 
| Description | DISTRIBUTION BLOCK 8MM 4 OUTPUT | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Pole Power Distribution Block 50 A 600 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power Distribution Block | |
| Number of Poles | 2 | |
| Line Side Connections Per Pole | 1 | |
| Load Side Connections Per Pole | 2 | |
| Line Side Connection Type | Screw Connection | |
| Load Side Connection Type | Screw Connection | |
| Line Side Wire/Stud Size | 8-22 AWG | |
| Load Side Wire/Stud Size | 8-22 AWG | |
| Voltage - Rated | 600 V | |
| Current Rating (Amps) | 50 A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.4.59200 | Fr.45.92 | 
| Unit Price without VAT: | Fr.4.59200 | 
|---|---|
| Unit Price with VAT: | Fr.4.96395 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland