CP3L2.5(I.S) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Altech Corporation
In Stock: 0
Unit Price: Fr.5.64800
CP3L2.5(I.S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP3L2.5(I.S)
CP3L2.5(I.S)
CP3L2.5(I.S)
Terminal Blocks

CP3L2.5(I.S)

DigiKey Part Number
1920-CP3L2.5(I.S)-ND
Manufacturer
Manufacturer Product Number
CP3L2.5(I.S)
Description
DIN TERM BLK, PUSH-IN, TRIPLE LE
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.