
CYDL2.5(I.S)/G | |
---|---|
DigiKey Part Number | 1920-CYDL2.5(I.S)/G-ND |
Manufacturer | |
Manufacturer Product Number | CYDL2.5(I.S)/G |
Description | DIN TERM BLK, SCREW, DBL LEVEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Green 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | Fr.3.18400 | Fr.159.20 |
Unit Price without VAT: | Fr.3.18400 |
---|---|
Unit Price with VAT: | Fr.3.44190 |