ODL2.5/W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: Fr.3.18400
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: Fr.3.18400
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: Fr.3.18400
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: Fr.3.18400
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: Fr.3.18400
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: Fr.3.18400
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 50
Unit Price: Fr.2.76000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODL2.5/W

DigiKey Part Number
1920-ODL2.5/W-ND
Manufacturer
Manufacturer Product Number
ODL2.5/W
Description
DIN TERM BLK, SCREW, DBL LEVEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through White 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.3.18400Fr.159.20
Manufacturers Standard Package
Unit Price without VAT:Fr.3.18400
Unit Price with VAT:Fr.3.44190