Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 10AS066K3F35I2SGES | |
|---|---|
| DigiKey Part Number | 10AS066K3F35I2SGES-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10AS066K3F35I2SGES | 
| Description | IC SOC CORTEX-A9 1.5GHZ 1152FBGA | 
| Customer Reference | |
| Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 660K Logic Elements 1.5GHz 1152-FBGA, FC (35x35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altera | |
| Series | ||
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| Architecture | MCU, FPGA | |
| Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
| Flash Size | - | |
| RAM Size | 256KB | |
| Peripherals | DMA, POR, WDT | |
| Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
| Speed | 1.5GHz | |
| Primary Attributes | FPGA - 660K Logic Elements | |
| Operating Temperature | -40°C ~ 100°C (TJ) | |
| Package / Case | 1152-BBGA, FCBGA | |
| Supplier Device Package | 1152-FBGA, FC (35x35) | |
| Number of I/O | 396 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland