


10AX066H4F34I3LG | |
|---|---|
DigiKey Part Number | 10AX066H4F34I3LG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX066H4F34I3LG |
Description | IC FPGA 492 I/O 1152FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 492 49610752 660000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250540 | |
Number of Logic Elements/Cells | 660000 | |
Total RAM Bits | 49610752 | |
Number of I/O | 492 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | Fr.3,499.90000 | Fr.10,499.70 |
| Unit Price without VAT: | Fr.3,499.90000 |
|---|---|
| Unit Price with VAT: | Fr.3,783.39190 |


