
5AGTMC3D3F27I5G | |
---|---|
DigiKey Part Number | 5AGTMC3D3F27I5G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGTMC3D3F27I5G |
Description | IC FPGA 336 I/O 672FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria V GT Field Programmable Gate Array (FPGA) IC 336 11746304 156000 672-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7362 | |
Number of Logic Elements/Cells | 156000 | |
Total RAM Bits | 11746304 | |
Number of I/O | 336 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | Fr.1,006.54025 | Fr.40,261.61 |
Unit Price without VAT: | Fr.1,006.54025 |
---|---|
Unit Price with VAT: | Fr.1,088.07001 |