
5AGXFB3H6F35C6G | |
|---|---|
DigiKey Part Number  | 5AGXFB3H6F35C6G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5AGXFB3H6F35C6G  | 
Description  | IC FPGA 544 I/O 1152FBGA  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Arria V GX Field Programmable Gate Array (FPGA) IC 544 19822592 362000 1152-BBGA, FCBGA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Number of LABs/CLBs  | 17110  | |
Number of Logic Elements/Cells  | 362000  | |
Total RAM Bits  | 19822592  | |
Number of I/O  | 544  | |
Voltage - Supply  | 1.07V ~ 1.13V  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | 0°C ~ 85°C (TJ)  | |
Package / Case  | ||
Supplier Device Package  | 1152-FBGA, FC (35x35)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | Fr.1,696.67917 | Fr.40,720.30 | 
| Unit Price without VAT: | Fr.1,696.67917 | 
|---|---|
| Unit Price with VAT: | Fr.1,834.11018 | 

