5ASXFB3H4F40C4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: Fr.3,813.44381
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: Fr.3,068.50857
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: Fr.3,418.58524
Datasheet
5AGXFB3H6F40C6G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ASXFB3H4F40C4N

DigiKey Part Number
5ASXFB3H4F40C4N-ND
Manufacturer
Manufacturer Product Number
5ASXFB3H4F40C4N
Description
IC SOC CORTEX-A9 925MHZ 1517FBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 350K Logic Elements 925MHz 1517-FBGA, FC (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
925MHz
Primary Attributes
FPGA - 350K Logic Elements
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FBGA, FC (40x40)
Number of I/O
MCU - 208, FPGA - 540
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes