
5SGXEB6R2F43I2LG | |
---|---|
DigiKey Part Number | 544-5SGXEB6R2F43I2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEB6R2F43I2LG |
Description | IC FPGA 600 I/O 1760FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 53248000 597000 1760-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 225400 | |
Number of Logic Elements/Cells | 597000 | |
Total RAM Bits | 53248000 | |
Number of I/O | 600 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-FCBGA (42.5x42.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | Fr.19,596.53750 | Fr.235,158.45 |
Unit Price without VAT: | Fr.19,596.53750 |
---|---|
Unit Price with VAT: | Fr.21,183.85704 |