1932 FBGA FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SEEBF45C2LG

DigiKey Part Number
544-5SEEBF45C2LG-ND
Manufacturer
Manufacturer Product Number
5SEEBF45C2LG
Description
IC FPGA 840 I/O 1932FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Stratix® V E Field Programmable Gate Array (FPGA) IC 840 53248000 952000 1932-BBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
359250
Number of Logic Elements/Cells
952000
Total RAM Bits
53248000
Number of I/O
840
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1932-FBGA, FC (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
12Fr.16,894.33167Fr.202,731.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.16,894.33167
Unit Price with VAT:Fr.18,262.77254