
5SEEBF45C4G | |
---|---|
DigiKey Part Number | 544-5SEEBF45C4G-ND |
Manufacturer | |
Manufacturer Product Number | 5SEEBF45C4G |
Description | IC FPGA 840 I/O 1932FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Stratix® V E Field Programmable Gate Array (FPGA) IC 840 53248000 952000 1932-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 359250 | |
Number of Logic Elements/Cells | 952000 | |
Total RAM Bits | 53248000 | |
Number of I/O | 840 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1932-FBGA, FC (45x45) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | Fr.11,261.87500 | Fr.135,142.50 |
Unit Price without VAT: | Fr.11,261.87500 |
---|---|
Unit Price with VAT: | Fr.12,174.08688 |