
5SGSMD5K3F40C2G | |
|---|---|
DigiKey Part Number | 544-5SGSMD5K3F40C2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD5K3F40C2G |
Description | IC FPGA 696 I/O 1517FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 696 39936000 457000 1517-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 172600 | |
Number of Logic Elements/Cells | 457000 | |
Total RAM Bits | 39936000 | |
Number of I/O | 696 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | Fr.11,322.76238 | Fr.237,778.01 |
| Unit Price without VAT: | Fr.11,322.76238 |
|---|---|
| Unit Price with VAT: | Fr.12,239.90613 |

